IDT's 72V IC features a 15ns access time and operates within a temperature range of 0°C to 70°C. The device is packaged in TFSOP and is designed for surface mount applications. It is available in quantities of 2000 and is packaged on tape and reel. The 72V series is RoHS compliant.
IDT IDT72V84L15PAG8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.