
The IDT72V851L10TF8 is a 72V surface mount bidirectional bus switch with an access time of 6.5ns. It is available in a 1250-unit tape and reel package. The device operates over a temperature range of 0°C to 70°C. It does not support retransmit capability or programmable flags, and is not RoHS compliant.
IDT IDT72V851L10TF8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
