IDT's 72V LQFP surface mount IC features a 10ns access time and operates within a temperature range of 0°C to 70°C. The device is packaged in a tray with 80 units per package and is compliant with RoHS regulations. The 72V series is designed for high-performance applications.
IDT IDT72V851L10TFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.