The IDT72V851L10TFG8 is a 72V LQFP bidirectional bus buffer with an access time of 6.5ns. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply current of 40mA and supports programmable flags. It is available in a tape and reel packaging format with 1250 units per package.
IDT IDT72V851L10TFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.