The IDT72V851L15TFI8 is a dual UART bridge with a 10ns access time and bidirectional bus directionality. It is packaged in a surface mount LQFP package and operates between -40°C and 85°C. The device has a maximum supply current of 40mA and is available in quantities of 1250 on tape and reel. The IDT72V851L15TFI8 does not support retransmit capability or programmable flags.
IDT IDT72V851L15TFI8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.