The IDT72V851L20PF8 is a high-speed IC with a 20ns access time, packaged in a 70°C rated LQFP surface mount package. It operates within a temperature range of 0°C to 70°C. This IC is available in quantities of 750, packaged in tape and reel. Note that it is not RoHS compliant.
IDT IDT72V851L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.