
The IDT72V85L15PA is a 72V series device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 15ns access time and is packaged in a TFSOP package, suitable for surface mount applications. The device is available in quantities of 34 and is packaged in rail/Tube packaging.
IDT IDT72V85L15PA technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.