IDT's 72V 15ns surface mount TFSOP offers a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging with a quantity of 2000 units. The device is not RoHS compliant. The IDT 72V series is used for various applications.
IDT IDT72V85L15PA8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.