
The IDT72V8980J is a single IC in a LCC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
IDT IDT72V8980J technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.