
The IDT72V8980PVG8 is a single circuit IC from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C. The IC is RoHS compliant and available in quantities of 1000 per reel. It is designed for use in a variety of applications, including industrial and automotive systems.
IDT IDT72V8980PVG8 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
