
The IDT72V8985J8 is a single circuit component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a LCC package and is suitable for surface mount applications. The component is not RoHS compliant and is available in quantities of 450 per reel. It is part of the 72V series and is a single supply type component.
IDT IDT72V8985J8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.