
The IDT72V90823BC is a single-supply IC from IDT, packaged in a 21-unit LBGA tray. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This IC is part of the 72V series and is not RoHS compliant.
IDT IDT72V90823BC technical specifications.
| Package/Case | LBGA |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
