The IDT72V90823J8 is a single IC from the 72V series, packaged in a LCC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is available in quantities of 200 per reel, packaged in tape and reel format. The IDT72V90823J8 is not RoHS compliant.
IDT IDT72V90823J8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.