
The IDT72V90823PFG8 is a single IC from the 72V series, packaged in a LQFP format for surface mount applications. It operates within a temperature range of -40°C to 85°C. This RoHS compliant device is available in quantities of 750 per reel.
IDT IDT72V90823PFG8 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.