The IDT72V90823PQF is a single circuit IC packaged in a BQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tray packaging with 33 units per package. The device is not RoHS compliant.
IDT IDT72V90823PQF technical specifications.
| Package/Case | BQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 33 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.