The IDT74ALVC162334PAG8 is a surface mount logic family with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output current and low level output current of 12mA. The device is packaged in a TFSOP package and is available in quantities of 2000. The IDT74ALVC162334PAG8 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
IDT IDT74ALVC162334PAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |