
The IDT 74ALVCF162835APAG is a 16-bit F/F with 3.5V logic levels, featuring high level and low level output currents of 18mA. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The package quantity is 39 units per rail or tube packaging.
IDT IDT74ALVCF162835APAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| RoHS | Compliant |
No datasheet is available for this part.