
The IDT74ALVCH16245PAG8 is an 8-bit dual inverting transceiver with a TFSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features high level output currents of up to 24mA and low level output currents of up to 24mA. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2000 units per package.
IDT IDT74ALVCH16245PAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.
