
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |