
The IDT74ALVCH16245PFG8 is a dual transceiver with 8-bit logic function, capable of handling high and low level output currents of 24mA. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C. The IDT74ALVCH16245PFG8 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
