The IDT74ALVCH16501PAG is a surface mount transceiver with a TFSOP package, operating over a temperature range of -40°C to 85°C. It features high level and low level output currents of 24mA. The device is RoHS compliant and available in rail or tube packaging.
IDT IDT74ALVCH16501PAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.