
The IDT74ALVCH16501PAG8 is a 74LVC transceiver with a TFSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and provides high level and low level output currents of 24mA. This device is not RoHS compliant.
Sign in to ask questions about the IDT IDT74ALVCH16501PAG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74ALVCH16501PAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74ALVCH16501PAG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.