The IDT74ALVCH16501PVG8 is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 24mA. The device is packaged in a tape and reel format and is not RoHS compliant. It is part of the 74ALVCH series.
IDT IDT74ALVCH16501PVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
No datasheet is available for this part.