The IDT74ALVCH32374BFG is a 16-bit dual bus FPGA with a maximum operating frequency of 150MHz. It features two 16-bit elements with a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a LFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT IDT74ALVCH32374BFG technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 2 |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.