The IDT74ALVCHR16601PAG is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output current and low level output current of 12mA. The device is packaged in a TFSOP package and is RoHS compliant. It is part of the 74ALVCHR series.
IDT IDT74ALVCHR16601PAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| RoHS | Compliant |
No datasheet is available for this part.