
The IDT74ALVCHR16601PAG8 is a 74LVC series transceiver with a TFSOP package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and provides high level and low level output currents of 12mA. This device is not RoHS compliant.
IDT IDT74ALVCHR16601PAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
No datasheet is available for this part.