IC ADD DVR 1-2BIT TRI-ST 80TVSOP
IDT IDT74ALVCHS162830DF8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCHS |
| RoHS | Not Compliant |
No datasheet is available for this part.