The IDT74ALVCHS162830DFG8 is a dual 9-bit logic IC packaged in a 2000-piece TFSOP package, suitable for surface mount applications. It can handle high and low level output currents of up to 12mA. The IC operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the IDT IDT74ALVCHS162830DFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74ALVCHS162830DFG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCHS |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVCHS162830DFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.