
The IDT74CBTLV16292PAG is a single-channel logic gate with a TFSOP package and surface mount configuration. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a 34-unit package with a rail or tube packaging option. The 74CBTLV series is a single-supply type.
Sign in to ask questions about the IDT IDT74CBTLV16292PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74CBTLV16292PAG technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV16292PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
