The IDT74CBTLV16292PAG8 is a single IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TFSOP package and is supplied in tape and reel quantities of 2000. The device is RoHS compliant and features a surface mount package. It is part of the 74CBTLV series and is designed for single supply operation.
IDT IDT74CBTLV16292PAG8 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.