The IDT74CBTLV3125PGG is a surface mount logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 0.25ns and a quiescent current of 10uA. The device is RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The gate has a high level output current of -128mA and a low level output current of 128mA. It is packaged in a TSSOP package with dimensions of 5mm in length, 4.4mm in width, and 1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -128mA |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |