
The IDT74CBTLV3125PGG8 is a 4-channel logic buffer with a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT74CBTLV3125PGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3125PGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.