The IDT74CBTLV3126PGG is a 4-bit CMOS bus transceiver with high level output current of -128mA and low level output current of 128mA. It operates over a supply voltage range of 2.3V to 3.6V and is suitable for surface mount applications. The device has a propagation delay of 4.8ns and a quiescent current of 10uA. It is compliant with RoHS regulations and is packaged in a TSSOP package.
IDT IDT74CBTLV3126PGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.