
The IDT 74CBTLV3126PGG8 is a 4-channel logic buffer with a TSSOP package and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in quantities of 4000 per reel. The device is compliant with RoHS regulations and is suitable for use in a variety of electronic systems. The 74CBTLV series is a family of logic buffers from IDT, offering a range of features and specifications. This device is a single supply type and is part of the 74CBTLV series from IDT.
IDT IDT74CBTLV3126PGG8 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3126PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.