IC BUS SW QUAD LV 16-QSOP
IDT IDT74CBTLV3126QG8 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.