The IDT74CBTLV3257QG is a 4-channel logic buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is designed for single supply operation and is available in a rail/tube packaging format.
IDT IDT74CBTLV3257QG technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.