
The IDT74CBTLV3862 is a single logic gate with high level output current of 64mA and low level output current of 15mA. It operates over a temperature range of -40°C to 85°C and is supplied as a tape and reel package of 3000 units. The device is RoHS compliant and features a TSSOP package for surface mount applications.
Sign in to ask questions about the IDT IDT74CBTLV3862PGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74CBTLV3862PGG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3862PGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.