The IDT74CBTLV3862PYG is a single supply type logic buffer with high level output current of 64mA and low level output current of 15mA. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a rail/Tube packaging with 59 units per package.
IDT IDT74CBTLV3862PYG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.