
The IDT74CBTLV3862 is a single supply type logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 64mA and a low level output current of 15mA. The device is packaged in a surface mount SSOP package and is available in quantities of 1500. The IDT74CBTLV3862 is RoHS compliant and suitable for use in a variety of applications.
IDT IDT74CBTLV3862PYG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.