This dual 74FCT single supply CMOS logic gate is packaged in a surface mount SOIC package. It can handle high level output currents of up to 48mA and low level output currents of up to 15mA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
IDT IDT74FCT157ATSOG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.