
MUX QUAD 2INPUT FAST CMOS 16SSOP
IDT IDT74FCT157ATSOG8 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 4 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.