Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Latch Transparent...
IDT IDT74FCT162373ATPV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.