The IDT74FCT162373ATPVG is a dual D-type latch IC with high level output current of 24mA and low level output current of 24mA. It features two independent circuits and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
IDT IDT74FCT162373ATPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.