The IDT74FCT16245ATPV is a 16-channel dual transceiver from IDT, featuring a logic function of transceiver and operating at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It is packaged in a surface mount SSOP package and has a propagation delay of 6.2ns. The device is rated for operation over a temperature range of -40°C to 85°C and has a quiescent current of 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |