IDT IDT74FCT16245ATPVG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT16245ATPVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
