
The IDT74FCT16245ETPVG8 is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C. It features high level output currents of up to 64mA and low level output currents of 24mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The transceiver is designed for use in a variety of applications, including data transfer and signal processing.
IDT IDT74FCT16245ETPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.