The IDT74FCT162501CTPVG8 is an 18-bit inverting transceiver with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the IDT IDT74FCT162501CTPVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT162501CTPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162501CTPVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.