The IDT74FCT163244CPFG8 is a 4-bit inverting buffer with high level output current of 24mA and low level output current of 8mA. It operates over a temperature range of -40°C to 85°C. The device is packaged in a TFSOP package and is mounted on the surface. It is RoHS compliant and available in quantities of 2500 per reel.
IDT IDT74FCT163244CPFG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.