
The IDT74FCT163245CPAG8 is a 16-bit dual voltage translator with two channels, operating over a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is available in quantities of 2000 per reel. The device is RoHS compliant and features a propagation delay of 4.1ns. This device is part of the 74FCT series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |