The IDT74FCT163245CPVG8 is a 16-bit dual voltage translator with two channels, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 4.1ns and is packaged in a SSOP package. The device is RoHS compliant and available in quantities of 1000 units per reel. This device is part of the 74FCT series and is suitable for use in a variety of applications.
IDT IDT74FCT163245CPVG8 technical specifications.
| Package/Case | SSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.